
6346 SL002 | |
|---|---|
DigiKey Part Number | 6346SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6346 SL002 |
Description | CABLE 10COND 22AWG SHLD 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.290" (7.37mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 416,43000 Kč | 33 416,43 Kč |
| 2 | 33 092,01000 Kč | 66 184,02 Kč |
| Unit Price without VAT: | 33 416,43000 Kč |
|---|---|
| Unit Price with VAT: | 40 433,88030 Kč |



