
6342 SL005 | |
|---|---|
DigiKey Part Number | A6342SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6342 SL005 |
Description | CABLE 6CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 556,86000 Kč | 6 556,86 Kč |
| 2 | 6 235,74500 Kč | 12 471,49 Kč |
| 3 | 6 054,05000 Kč | 18 162,15 Kč |
| 5 | 5 831,27200 Kč | 29 156,36 Kč |
| 7 | 5 688,25143 Kč | 39 817,76 Kč |
| 10 | 5 539,70700 Kč | 55 397,07 Kč |
| 25 | 5 283,33120 Kč | 132 083,28 Kč |
| Unit Price without VAT: | 6 556,86000 Kč |
|---|---|
| Unit Price with VAT: | 7 933,80060 Kč |



