
6341 SL001 | |
|---|---|
DigiKey Part Number | 6341SL001-ND |
Manufacturer | |
Manufacturer Product Number | 6341 SL001 |
Description | CABLE 5COND 22AWG SHLD 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 824,23000 Kč | 31 824,23 Kč |
| 2 | 30 233,06500 Kč | 60 466,13 Kč |
| 3 | 29 332,33333 Kč | 87 997,00 Kč |
| 5 | 28 797,11600 Kč | 143 985,58 Kč |
| Unit Price without VAT: | 31 824,23000 Kč |
|---|---|
| Unit Price with VAT: | 38 507,31830 Kč |



