
6317 SL001 | |
|---|---|
DigiKey Part Number | 6317SL001-ND |
Manufacturer | |
Manufacturer Product Number | 6317 SL001 |
Description | MULTI-PAIR 6COND 24AWG 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2493 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0480" (1.219mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polypropylene (FPP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.353" (8.97mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79 754,14000 Kč | 79 754,14 Kč |
| 2 | 75 712,55500 Kč | 151 425,11 Kč |
| 3 | 73 423,04000 Kč | 220 269,12 Kč |
| 5 | 70 614,97200 Kč | 353 074,86 Kč |
| 7 | 69 700,48143 Kč | 487 903,37 Kč |
| Unit Price without VAT: | 79 754,14000 Kč |
|---|---|
| Unit Price with VAT: | 96 502,50940 Kč |



