
6307 SL005 | |
|---|---|
DigiKey Part Number | A6307SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6307 SL005 |
Description | CABLE 15COND 24AWG SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 938,29000 Kč | 7 938,29 Kč |
| 2 | 7 548,67500 Kč | 15 097,35 Kč |
| 3 | 7 328,16333 Kč | 21 984,49 Kč |
| 5 | 7 072,54600 Kč | 35 362,73 Kč |
| Unit Price without VAT: | 7 938,29000 Kč |
|---|---|
| Unit Price with VAT: | 9 605,33090 Kč |





