
6306 SL002 | |
|---|---|
DigiKey Part Number | 6306SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6306 SL002 |
Description | CABLE 6CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.201" (5.11mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 911,04000 Kč | 12 911,04 Kč |
| 2 | 12 273,43500 Kč | 24 546,87 Kč |
| 3 | 11 919,16333 Kč | 35 757,49 Kč |
| Unit Price without VAT: | 12 911,04000 Kč |
|---|---|
| Unit Price with VAT: | 15 622,35840 Kč |



