
6305 SL005 | |
|---|---|
DigiKey Part Number | A6305SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6305 SL005 |
Description | CABLE 5CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 352,42000 Kč | 3 352,42 Kč |
| 2 | 3 189,49500 Kč | 6 378,99 Kč |
| 3 | 3 097,29667 Kč | 9 291,89 Kč |
| 5 | 2 984,34200 Kč | 14 921,71 Kč |
| 7 | 2 911,81714 Kč | 20 382,72 Kč |
| 10 | 2 836,48800 Kč | 28 364,88 Kč |
| 25 | 2 650,16120 Kč | 66 254,03 Kč |
| 50 | 2 573,29100 Kč | 128 664,55 Kč |
| Unit Price without VAT: | 3 352,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 056,42820 Kč |






