4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6300/4 SL001

DigiKey Part Number
6300/4SL001-ND
Manufacturer
Manufacturer Product Number
6300/4 SL001
Description
CABLE 4COND 24AWG SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.174" (4.42mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00014,95730 Kč14 957,30 Kč
2 00014,42762 Kč28 855,24 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95730 Kč
Unit Price with VAT:18,09833 Kč
Alternate Length
CABLE 4CON 24AWG SLATE SHLD 100'
In-Stock: 19
Unit Price: 3 060,88000 Kč
CABLE 4CON 24AWG SLATE SHLD 500'
In-Stock: 2
Unit Price: 8 850,87000 Kč