
6300/3 SL005 | |
|---|---|
DigiKey Part Number | 6300/3SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6300/3 SL005 |
Description | CABLE 3CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.163" (4.14mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 746,33000 Kč | 2 746,33 Kč |
| 2 | 2 613,09500 Kč | 5 226,19 Kč |
| 3 | 2 537,74667 Kč | 7 613,24 Kč |
| 5 | 2 445,47000 Kč | 12 227,35 Kč |
| 7 | 2 386,24286 Kč | 16 703,70 Kč |
| 10 | 2 324,71000 Kč | 23 247,10 Kč |
| Unit Price without VAT: | 2 746,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 323,05930 Kč |







