6083C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6083C SL005

DigiKey Part Number
A6083CSL-100-ND
Manufacturer
Manufacturer Product Number
6083C SL005
Description
MULTI-PAIR 6CON 24AWG SLATE 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 904,84000 Kč4 904,84 Kč
24 665,40000 Kč9 330,80 Kč
34 529,90000 Kč13 589,70 Kč
54 363,84400 Kč21 819,22 Kč
74 257,20571 Kč29 800,44 Kč
104 146,48200 Kč41 464,82 Kč
253 872,73840 Kč96 818,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4 904,84000 Kč
Unit Price with VAT:5 934,85640 Kč
Alternate Length
MULTI-PAIR 6COND 24AWG 1000'
In-Stock: 1
Unit Price: 32 262,96000 Kč
MULTI-PAIR 6COND 24AWG SLATE
In-Stock: 1500
Unit Price: 33,93540 Kč