24 (12 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6017C SL002

DigiKey Part Number
A136-500-ND
Manufacturer
Manufacturer Product Number
6017C SL002
Description
MULTI-PAIR 24COND 22AWG 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 (12 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
24 (12 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.503" (12.78mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1109 659,54000 Kč109 659,54 Kč
Manufacturers Standard Package
Unit Price without VAT:109 659,54000 Kč
Unit Price with VAT:132 688,04340 Kč
Alternate Length
MULTI-PAIR 24COND 22AWG
In-Stock: 900
Unit Price: 316,28660 Kč
MULTI-PAIR 24COND 22AWG 1000'
In-Stock: 1
Unit Price: 171 437,96000 Kč