28 AWG Hook-Up Wire Solid Green 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5952 GR001

DigiKey Part Number
A5952G-50-ND
Manufacturer
Manufacturer Product Number
5952 GR001
Description
HOOK-UP SOLID 28AWG GREEN 50'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Green 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.024" (0.61mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.006" (0.15mm)
Part Status
Discontinued at DigiKey
Length
50.00' (15.24m)
Cable Type
Operating Temperature
-40°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1422
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1756,35000 Kč756,35 Kč
2720,02000 Kč1 440,04 Kč
Manufacturers Standard Package
Unit Price without VAT:756,35000 Kč
Unit Price with VAT:915,18350 Kč
Alternate Length
HOOK-UP SOLID 28AWG GREEN 1000'
In-Stock: 1
Unit Price: 19 752,82000 Kč
HOOK-UP SOLID 28AWG GREEN 100'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 28AWG GREEN 500'
In-Stock: 0
Unit Price: