
5952 BK001 | |
|---|---|
DigiKey Part Number | A5952B-100-ND |
Manufacturer | |
Manufacturer Product Number | 5952 BK001 |
Description | HOOK-UP SOLID 28AWG BLACK 100' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.024" (0.61mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Discontinued at DigiKey | Length 100.0' (30.5m) |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1422 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,62000 Kč | 1 418,62 Kč |
| 2 | 1 350,38000 Kč | 2 700,76 Kč |
| 3 | 1 311,74667 Kč | 3 935,24 Kč |
| Unit Price without VAT: | 1 418,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,53020 Kč |






