New at DigiKey
Image for 5951 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5951 BK001

DigiKey Part Number
216-5951BK001-DS-ND
Manufacturer
Manufacturer Product Number
5951 BK001
Description
HOOK-UP SOLID 30AWG BLACK FOOT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Black Enter Number of Feet in Order Quantity
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
Enter Number of Feet in Order Quantity
Voltage
-
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 1423
Features
-
Grade
-
Qualification
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
537,58600 Kč187,93 Kč
1035,80200 Kč358,02 Kč
2533,57160 Kč839,29 Kč
5031,95480 Kč1 597,74 Kč
10030,41140 Kč3 041,14 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč
Alternate Length
HOOK-UP SOLID 30AWG BLACK 1000'
In-Stock: 25
Unit Price: 17 235,37000 Kč
HOOK-UP SOLID 30AWG BLACK 100'
In-Stock: 57
Unit Price: 1 248,96000 Kč
HOOK-UP SOLID 30AWG BLACK 500'
In-Stock: 7
Unit Price: 5 192,60000 Kč