


5877 VI001 | |
|---|---|
DigiKey Part Number | 5877VI001-ND |
Manufacturer | |
Manufacturer Product Number | 5877 VI001 |
Description | HOOK-UP STRND 18AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Violet 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62 447,84000 Kč | 62 447,84 Kč |
| 2 | 59 295,93500 Kč | 118 591,87 Kč |
| 3 | 57 510,65333 Kč | 172 531,96 Kč |
| 5 | 55 320,95200 Kč | 276 604,76 Kč |
| 7 | 53 913,53429 Kč | 377 394,74 Kč |
| 10 | 53 554,09700 Kč | 535 540,97 Kč |
| Unit Price without VAT: | 62 447,84000 Kč |
|---|---|
| Unit Price with VAT: | 75 561,88640 Kč |


