18 AWG Hook-Up Wire 19/30 Red 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Red 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5877 RD001

DigiKey Part Number
5877RD001-ND
Manufacturer
Manufacturer Product Number
5877 RD001
Description
HOOK-UP STRND 18AWG RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Red 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00062,12279 Kč62 122,79 Kč
Manufacturers Standard Package
Unit Price without VAT:62,12279 Kč
Unit Price with VAT:75,16858 Kč
Alternate Length
HOOK-UP STRND 18AWG RED 100'
In-Stock: 27
Unit Price: 10 029,27000 Kč