18 AWG Hook-Up Wire 19/30 Brown 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Brown 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5877 BR001

DigiKey Part Number
5877BR001-ND
Manufacturer
Manufacturer Product Number
5877 BR001
Description
HOOK-UP STRND 18AWG BROWN 1000'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Brown 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.014" (0.35mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Ratings
UL Style 1180
Conductor Material
Qualification
MIL-W-16878/5 Type EE
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
162 122,79000 Kč62 122,79 Kč
Manufacturers Standard Package
Unit Price without VAT:62 122,79000 Kč
Unit Price with VAT:75 168,57590 Kč
Alternate Length
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 14
Unit Price: 10 430,34000 Kč