


5875 WH001 | |
|---|---|
DigiKey Part Number | A5875W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5875 WH001 |
Description | HOOK-UP STRND 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.014" (0.35mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Ratings UL Style 1180 |
Conductor Material | Qualification MIL-W-16878/5 Type EE |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 030,60000 Kč | 37 030,60 Kč |
| 2 | 35 176,27000 Kč | 70 352,54 Kč |
| 3 | 34 126,37000 Kč | 102 379,11 Kč |
| 5 | 32 838,47800 Kč | 164 192,39 Kč |
| 7 | 32 010,94143 Kč | 224 076,59 Kč |
| 10 | 31 151,16300 Kč | 311 511,63 Kč |
| Unit Price without VAT: | 37 030,60000 Kč |
|---|---|
| Unit Price with VAT: | 44 807,02600 Kč |


