


5875 GR001 | |
|---|---|
DigiKey Part Number | 5875GR001-ND |
Manufacturer | |
Manufacturer Product Number | 5875 GR001 |
Description | HOOK-UP STRND 22AWG GREEN 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Green 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 030,60000 Kč | 37 030,60 Kč |
| 2 | 35 176,27000 Kč | 70 352,54 Kč |
| 3 | 34 126,37000 Kč | 102 379,11 Kč |
| 5 | 32 838,47800 Kč | 164 192,39 Kč |
| 7 | 32 010,94143 Kč | 224 076,59 Kč |
| 10 | 31 151,16300 Kč | 311 511,63 Kč |
| Unit Price without VAT: | 37 030,60000 Kč |
|---|---|
| Unit Price with VAT: | 44 807,02600 Kč |


