22 AWG Hook-Up Wire 19/34 Black 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Black 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5875 BK001

DigiKey Part Number
A5875B-1000-ND
Manufacturer
Manufacturer Product Number
5875 BK001
Description
HOOK-UP STRND 22AWG BLACK 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
135 606,52000 Kč35 606,52 Kč
233 823,37000 Kč67 646,74 Kč
332 813,78333 Kč98 441,35 Kč
531 575,32200 Kč157 876,61 Kč
730 779,76857 Kč215 458,38 Kč
1030 541,06600 Kč305 410,66 Kč
Manufacturers Standard Package
Unit Price without VAT:35 606,52000 Kč
Unit Price with VAT:43 083,88920 Kč
Alternate Length
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 52
Unit Price: 5 845,21000 Kč