


5874 YL005 | |
|---|---|
DigiKey Part Number | 5874YL005-ND |
Manufacturer | |
Manufacturer Product Number | 5874 YL005 |
Description | HOOK-UP STRND 24AWG YELLOW 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.054" (1.37mm) |
Mfr | Jacket (Insulation) Thickness 0.014" (0.35mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Ratings UL Style 1180 |
Conductor Material | Qualification MIL-W-16878/5 Type EE |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 502,32000 Kč | 5 502,32 Kč |
| 2 | 5 233,54000 Kč | 10 467,08 Kč |
| 3 | 5 081,44667 Kč | 15 244,34 Kč |
| 5 | 4 895,05400 Kč | 24 475,27 Kč |
| 7 | 4 775,33571 Kč | 33 427,35 Kč |
| 10 | 4 650,99400 Kč | 46 509,94 Kč |
| Unit Price without VAT: | 5 502,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 657,80720 Kč |



