24 AWG Hook-Up Wire 19/36 Violet 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Violet 1000V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5874 VI005

DigiKey Part Number
5874VI005-ND
Manufacturer
Manufacturer Product Number
5874 VI005
Description
HOOK-UP STRND 24AWG VIOLET 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Violet 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 290,66000 Kč5 290,66 Kč
25 032,27500 Kč10 064,55 Kč
34 886,02333 Kč14 658,07 Kč
54 706,78600 Kč23 533,93 Kč
74 591,66286 Kč32 141,64 Kč
104 472,11200 Kč44 721,12 Kč
254 176,31760 Kč104 407,94 Kč
503 962,91480 Kč198 145,74 Kč
1003 945,52420 Kč394 552,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5 290,66000 Kč
Unit Price with VAT:6 401,69860 Kč
Alternate Length
HOOK-UP STRND 24AWG VIOLET 1000'
In-Stock: 1
Unit Price: 31 611,23000 Kč