


5874 SL001 | |
|---|---|
DigiKey Part Number | 5874SL001-ND |
Manufacturer | |
Manufacturer Product Number | 5874 SL001 |
Description | HOOK-UP STRND 24AWG SLATE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Slate 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 875,52000 Kč | 32 875,52 Kč |
| 2 | 31 232,00500 Kč | 62 464,01 Kč |
| 3 | 30 301,51333 Kč | 90 904,54 Kč |
| 5 | 29 160,04800 Kč | 145 800,24 Kč |
| 7 | 28 426,91286 Kč | 198 988,39 Kč |
| 10 | 27 665,15900 Kč | 276 651,59 Kč |
| Unit Price without VAT: | 32 875,52000 Kč |
|---|---|
| Unit Price with VAT: | 39 779,37920 Kč |


