24 AWG Hook-Up Wire 19/36 Red 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Red 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5874 RD001

DigiKey Part Number
5874RD001-ND
Manufacturer
Manufacturer Product Number
5874 RD001
Description
HOOK-UP STRND 24AWG RED 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Red 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
131 611,23000 Kč31 611,23 Kč
230 030,92000 Kč60 061,84 Kč
329 136,12333 Kč87 408,37 Kč
528 038,71400 Kč140 193,57 Kč
727 333,51714 Kč191 334,62 Kč
1026 875,34000 Kč268 753,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31 611,23000 Kč
Unit Price with VAT:38 249,58830 Kč
Alternate Length
HOOK-UP STRND 24AWG RED 100'
In-Stock: 22
Unit Price: 5 290,66000 Kč