


5874 OR001 | |
|---|---|
DigiKey Part Number | 5874OR001-ND |
Manufacturer | |
Manufacturer Product Number | 5874 OR001 |
Description | HOOK-UP STRND 24AWG ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Orange 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,86782 Kč | 31 867,82 Kč |
| 2 000 | 30,26484 Kč | 60 529,68 Kč |
| 3 000 | 29,35709 Kč | 88 071,27 Kč |
| 5 000 | 28,24361 Kč | 141 218,05 Kč |
| 7 000 | 27,52808 Kč | 192 696,56 Kč |
| 10 000 | 26,87534 Kč | 268 753,40 Kč |
| Unit Price without VAT: | 31,86782 Kč |
|---|---|
| Unit Price with VAT: | 38,56006 Kč |


