


5874 GR005 | |
|---|---|
DigiKey Part Number | 5874GR005-ND |
Manufacturer | |
Manufacturer Product Number | 5874 GR005 |
Description | HOOK-UP STRND 24AWG GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Green 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,92080 Kč | 5 392,08 Kč |
| 200 | 51,27710 Kč | 10 255,42 Kč |
| 300 | 49,78207 Kč | 14 934,62 Kč |
| 500 | 47,94852 Kč | 23 974,26 Kč |
| 700 | 46,77124 Kč | 32 739,87 Kč |
| 1 000 | 45,54844 Kč | 45 548,44 Kč |
| Unit Price without VAT: | 53,92080 Kč |
|---|---|
| Unit Price with VAT: | 65,24417 Kč |


