


5874 BR005 | |
|---|---|
DigiKey Part Number | 5874BR005-ND |
Manufacturer | |
Manufacturer Product Number | 5874 BR005 |
Description | HOOK-UP STRND 24AWG BRN 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Brown 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 502,32000 Kč | 5 502,32 Kč |
| 2 | 5 233,54000 Kč | 10 467,08 Kč |
| 3 | 5 081,44667 Kč | 15 244,34 Kč |
| 5 | 4 895,05400 Kč | 24 475,27 Kč |
| 7 | 4 775,33571 Kč | 33 427,35 Kč |
| 10 | 4 650,99400 Kč | 46 509,94 Kč |
| Unit Price without VAT: | 5 502,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 657,80720 Kč |


