Image for 58603 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58603 SL001

DigiKey Part Number
58603SL001-ND
Manufacturer
Manufacturer Product Number
58603 SL001
Description
MULTI-PAIR 6COND 24AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
150 V
Operating Temperature
-25°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0090" (0.229mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1128 264,81000 Kč128 264,81 Kč
Manufacturers Standard Package
Unit Price without VAT:128 264,81000 Kč
Unit Price with VAT:155 200,42010 Kč
Alternate Length
MULTI-PAIR 6COND 24AWG SLATE
In-Stock: 0
Unit Price: 144,29637 Kč