14 AWG Hook-Up Wire 19/27 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 AWG Hook-Up Wire 19/27 Blue 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5859 BL001

DigiKey Part Number
5859BL001-ND
Manufacturer
Manufacturer Product Number
5859 BL001
Description
HOOK-UP STRND 14AWG BLUE 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
189 848,97000 Kč89 848,97 Kč
285 284,63500 Kč170 569,27 Kč
382 699,43333 Kč248 098,30 Kč
582 602,98200 Kč413 014,91 Kč
Manufacturers Standard Package
Unit Price without VAT:89 848,97000 Kč
Unit Price with VAT:108 717,25370 Kč
Alternate Length
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 12
Unit Price: 14 864,90000 Kč