12 AWG Hook-Up Wire 19/25 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up Wire 19/25 White 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5859/12 WH001

DigiKey Part Number
5859/12WH001-ND
Manufacturer
Manufacturer Product Number
5859/12 WH001
Description
HOOK-UP STRND 12AWG WHITE 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.114" (2.89mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1154 027,68000 Kč154 027,68 Kč
Manufacturers Standard Package
Unit Price without VAT:154 027,68000 Kč
Unit Price with VAT:186 373,49280 Kč
Alternate Length
HOOK-UP STRND 12AWG WHITE 100'
In-Stock: 18
Unit Price: 23 107,25000 Kč