


5858 VI005 | |
|---|---|
DigiKey Part Number | 5858VI005-ND |
Manufacturer | |
Manufacturer Product Number | 5858 VI005 |
Description | HOOK-UP STRND 16AWG VIOLET 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 962,43000 Kč | 10 962,43 Kč |
| 2 | 10 422,35500 Kč | 20 844,71 Kč |
| 3 | 10 116,76667 Kč | 30 350,30 Kč |
| 5 | 9 742,06400 Kč | 48 710,32 Kč |
| 7 | 9 501,35571 Kč | 66 509,49 Kč |
| 10 | 9 251,42500 Kč | 92 514,25 Kč |
| Unit Price without VAT: | 10 962,43000 Kč |
|---|---|
| Unit Price with VAT: | 13 264,54030 Kč |








