


5855 SL001 | |
|---|---|
DigiKey Part Number | 5855SL001-ND |
Manufacturer | |
Manufacturer Product Number | 5855 SL001 |
Description | HOOK-UP STRND 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 014,77000 Kč | 27 014,77 Kč |
| 2 | 25 667,32500 Kč | 51 334,65 Kč |
| 3 | 24 904,39667 Kč | 74 713,19 Kč |
| 5 | 23 968,75600 Kč | 119 843,78 Kč |
| 7 | 23 367,62429 Kč | 163 573,37 Kč |
| 10 | 22 743,22800 Kč | 227 432,28 Kč |
| 25 | 22 701,45840 Kč | 567 536,46 Kč |
| Unit Price without VAT: | 27 014,77000 Kč |
|---|---|
| Unit Price with VAT: | 32 687,87170 Kč |



