22 AWG Hook-Up Wire 19/34 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Green 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5855 GR001

DigiKey Part Number
5855GR001-ND
Manufacturer
Manufacturer Product Number
5855 GR001
Description
HOOK-UP STRND 22AWG GREEN 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
127 014,77000 Kč27 014,77 Kč
225 667,32500 Kč51 334,65 Kč
324 904,39667 Kč74 713,19 Kč
523 968,75600 Kč119 843,78 Kč
723 367,62429 Kč163 573,37 Kč
1022 743,22800 Kč227 432,28 Kč
2522 701,45840 Kč567 536,46 Kč
Manufacturers Standard Package
Unit Price without VAT:27 014,77000 Kč
Unit Price with VAT:32 687,87170 Kč
Alternate Length
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 61
Unit Price: 4 517,51000 Kč