22 AWG Hook-Up Wire 7/30 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 7/30 White 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5855/7 WH001

DigiKey Part Number
A5855W-1000-ND
Manufacturer
Manufacturer Product Number
5855/7 WH001
Description
HOOK-UP STRND 22AWG WHITE 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
131 344,13000 Kč31 344,13 Kč
229 777,47500 Kč59 554,95 Kč
328 890,30667 Kč86 670,92 Kč
527 802,23400 Kč139 011,17 Kč
727 103,19857 Kč189 722,39 Kč
1026 631,51100 Kč266 315,11 Kč
Manufacturers Standard Package
Unit Price without VAT:31 344,13000 Kč
Unit Price with VAT:37 926,39730 Kč
Alternate Length
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 45
Unit Price: 5 252,65000 Kč