


5855/7 BK001 | |
|---|---|
DigiKey Part Number | A5855B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5855/7 BK001 |
Description | HOOK-UP STRND 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 597,72000 Kč | 32 597,72 Kč |
| 2 | 30 968,37500 Kč | 61 936,75 Kč |
| 3 | 30 045,89667 Kč | 90 137,69 Kč |
| 5 | 28 914,37200 Kč | 144 571,86 Kč |
| 7 | 28 187,41571 Kč | 197 311,91 Kč |
| 10 | 27 432,14400 Kč | 274 321,44 Kč |
| Unit Price without VAT: | 32 597,72000 Kč |
|---|---|
| Unit Price with VAT: | 39 443,24120 Kč |



