


5854/7 OR005 | |
|---|---|
DigiKey Part Number | A58547OR-100-ND |
Manufacturer | |
Manufacturer Product Number | 5854/7 OR005 |
Description | HOOK-UP STRND 24AWG ORANGE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 834,02000 Kč | 3 834,02 Kč |
| 2 | 3 647,46000 Kč | 7 294,92 Kč |
| 3 | 3 541,87333 Kč | 10 625,62 Kč |
| 5 | 3 412,55200 Kč | 17 062,76 Kč |
| 7 | 3 329,50286 Kč | 23 306,52 Kč |
| 10 | 3 243,24600 Kč | 32 432,46 Kč |
| Unit Price without VAT: | 3 834,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 639,16420 Kč |









