5675 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5675 SL005
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5675 SL005

DigiKey Part Number
5675SL005-ND
Manufacturer
Manufacturer Product Number
5675 SL005
Description
CABLE 3CON 26AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.156" (3.96mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 945,75000 Kč12 945,75 Kč
212 306,46000 Kč24 612,92 Kč
311 944,47333 Kč35 833,42 Kč
511 500,83600 Kč57 504,18 Kč
711 215,89143 Kč78 511,24 Kč
1010 962,27200 Kč109 622,72 Kč
Manufacturers Standard Package
Unit Price without VAT:12 945,75000 Kč
Unit Price with VAT:15 664,35750 Kč
Alternate Length
CABLE 3COND 26AWG SHLD
In-Stock: 0
Unit Price: 54,90450 Kč
CABLE 3COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: 106,53258 Kč
CBL 3COND 26AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 112,87347 Kč