



5674 SL005 | |
|---|---|
DigiKey Part Number | 5674SL005-ND |
Manufacturer | |
Manufacturer Product Number | 5674 SL005 |
Description | CABLE 2CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Bulk | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.150" (3.81mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 114,61000 Kč | 15 114,61 Kč |
| 2 | 14 366,52000 Kč | 28 733,04 Kč |
| 3 | 14 122,72000 Kč | 42 368,16 Kč |
| Unit Price without VAT: | 15 114,61000 Kč |
|---|---|
| Unit Price with VAT: | 18 288,67810 Kč |





