Image for 5640B2201 NC199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640B2201 NC199

DigiKey Part Number
216-5640B2201NC199-ND
Manufacturer
Manufacturer Product Number
5640B2201 NC199
Description
CABLE 3COND 22AWG SLATE SHLD
Customer Reference
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Triad Cable Slate 22 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
3 (1 Triad Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.211" (5.36mm)
Shield Type
Foil
Length
-
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 3COND 22AWG SHLD 100'
In-Stock: 81
Unit Price: 3 217,31000 Kč
CABLE 3COND 22AWG SHLD 1000'
In-Stock: 1
Unit Price: 18 580,71000 Kč
CABLE 3COND 22AWG SHLD 500'
In-Stock: 2
Unit Price: 12 633,66000 Kč