
5606B1601 BK001 | |
|---|---|
DigiKey Part Number | 5606B1601BK001-ND |
Manufacturer | |
Manufacturer Product Number | 5606B1601 BK001 |
Description | CABLE 2COND 16AWG BLACK 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0192" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 228,69000 Kč | 33 228,69 Kč |
| 2 | 31 566,47500 Kč | 63 132,95 Kč |
| 3 | 30 625,08333 Kč | 91 875,25 Kč |
| 5 | 30 164,65000 Kč | 150 823,25 Kč |
| Unit Price without VAT: | 33 228,69000 Kč |
|---|---|
| Unit Price with VAT: | 40 206,71490 Kč |




