
55299/12 NA199 | |
|---|---|
DigiKey Part Number | 216-55299/12NA199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55299/12 NA199 |
Description | MULTI-PR 24COND 20AWG FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 (12 Pair Twisted) Conductor Multi-Pair Cable Natural 20 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 24 (12 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.483" (12.27mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Natural | |
Ratings | UL Style 20229 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 478,11000 Kč | 3 478,11 Kč |
| 5 | 3 096,15600 Kč | 15 480,78 Kč |
| 10 | 2 942,66000 Kč | 29 426,60 Kč |
| 25 | 2 918,96560 Kč | 72 974,14 Kč |
| Unit Price without VAT: | 3 478,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 208,51310 Kč |



