
55100/12 NA199 | |
|---|---|
DigiKey Part Number | 216-55100/12NA199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55100/12 NA199 |
Description | CBL 12COND 24AWG NTRL FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Natural 24 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.249" (6.32mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Natural | |
Ratings | UL Style 20229 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,63000 Kč | 1 031,63 Kč |
| 5 | 919,67000 Kč | 4 598,35 Kč |
| 10 | 874,75600 Kč | 8 747,56 Kč |
| 25 | 818,19120 Kč | 20 454,78 Kč |
| 50 | 793,51020 Kč | 39 675,51 Kč |
| Unit Price without VAT: | 1 031,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,27230 Kč |



