30 (15 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5480/15C SL001

DigiKey Part Number
5480/15CSL001-ND
Manufacturer
Manufacturer Product Number
5480/15C SL001
Description
MULTI-PAIR 30COND 24AWG 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
30 (15 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
30 (15 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.415" (10.54mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1106 804,02000 Kč106 804,02 Kč
Manufacturers Standard Package
Unit Price without VAT:106 804,02000 Kč
Unit Price with VAT:129 232,86420 Kč
Alternate Length
MULTI-PAIR 30COND 24AWG 100'
In-Stock: 1
Unit Price: 17 348,34000 Kč
MULTI-PAIR 30COND 24AWG
In-Stock: 500
Unit Price: 121,04844 Kč