Image for 5478L SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5478L SL001

DigiKey Part Number
5478LSL001-ND
Manufacturer
Manufacturer Product Number
5478L SL001
Description
MULTI-PAIR 16COND 24AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.319" (8.10mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00070,36703 Kč70 367,03 Kč
Manufacturers Standard Package
Unit Price without VAT:70,36703 Kč
Unit Price with VAT:85,14411 Kč
Alternate Length
MULTI-PAIR 16COND 24AWG 100'
In-Stock: 13
Unit Price: 10 060,14000 Kč
MULTI-PAIR 16COND 24AWG
In-Stock: 0
Unit Price: 82,32770 Kč