6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5473C SL001

DigiKey Part Number
5473CSL001-ND
Manufacturer
Manufacturer Product Number
5473C SL001
Description
MULTI-PAIR 6COND 24AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 520,64000 Kč21 520,64 Kč
220 628,22500 Kč41 256,45 Kč
Manufacturers Standard Package
Unit Price without VAT:21 520,64000 Kč
Unit Price with VAT:26 039,97440 Kč
Alternate Length
MULTI-PAIR 6CON 24AWG SLATE 100'
In-Stock: 17
Unit Price: 3 562,31000 Kč
MULTI-PAIR 6CON 24AWG SLATE 500'
In-Stock: 3
Unit Price: 11 998,47000 Kč