
5472C SL001 | |
|---|---|
DigiKey Part Number | 5472CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 5472C SL001 |
Description | MULTI-PAIR 4COND 24AWG 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.212" (5.38mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 985,53000 Kč | 15 985,53 Kč |
| 2 | 15 193,85500 Kč | 30 387,71 Kč |
| 3 | 14 998,09333 Kč | 44 994,28 Kč |
| Unit Price without VAT: | 15 985,53000 Kč |
|---|---|
| Unit Price with VAT: | 19 342,49130 Kč |



