15 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5470/15C SL005

DigiKey Part Number
5470/15CSL005-100-ND
Manufacturer
Manufacturer Product Number
5470/15C SL005
Description
CABLE 15COND 20AWG SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.395" (10.03mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
132 437,08000 Kč32 437,08 Kč
232 051,13500 Kč64 102,27 Kč
Manufacturers Standard Package
Unit Price without VAT:32 437,08000 Kč
Unit Price with VAT:39 248,86680 Kč
Alternate Length
CABLE 15COND 20AWG SHLD 1000'
In-Stock: 3
Unit Price: 158 443,56000 Kč
CABLE 15COND 20AWG SHLD
In-Stock: 0
Unit Price: 334,43472 Kč
CBL 15COND 20AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 374,32904 Kč