



5453C SL005 | |
|---|---|
DigiKey Part Number | 5453CSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5453C SL005 |
Description | MULTI-PAIR 6CON 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 177,84930 Kč | 17 784,93 Kč |
| 200 | 168,99360 Kč | 33 798,72 Kč |
| 300 | 163,97950 Kč | 49 193,85 Kč |
| 500 | 157,83080 Kč | 78 915,40 Kč |
| 700 | 157,59834 Kč | 110 318,84 Kč |
| Unit Price without VAT: | 177,84930 Kč |
|---|---|
| Unit Price with VAT: | 215,19765 Kč |







