5452C-SL001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5452C-SL001
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5452C SL002

DigiKey Part Number
5452CSL002-500-ND
Manufacturer
Manufacturer Product Number
5452C SL002
Description
MULTI-PAIR 4CON 20AWG SLATE 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.302" (7.67mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
156 027,31000 Kč56 027,31 Kč
253 202,29500 Kč106 404,59 Kč
352 882,65333 Kč158 647,96 Kč
Manufacturers Standard Package
Unit Price without VAT:56 027,31000 Kč
Unit Price with VAT:67 793,04510 Kč
Alternate Length
MULTI-PAIR 4CON 20AWG SLATE 100'
In-Stock: 6
Unit Price: 13 251,61000 Kč
MULTI-PAIR 4COND 20AWG 1000'
In-Stock: 6
Unit Price: 64 470,68000 Kč
MULT-PAIR 4COND 20AWG 1000=1000'
In-Stock: 0
Unit Price: 123,52898 Kč