5410/2 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5430/2 SL199

DigiKey Part Number
5430/2SL199-ND
Manufacturer
Manufacturer Product Number
5430/2 SL199
Description
CBL 2COND 18AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.356" (9.04mm)
Shield Type
Foil
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000125,75633 Kč125 756,33 Kč
Manufacturers Standard Package
Unit Price without VAT:125,75633 Kč
Unit Price with VAT:152,16516 Kč
Alternate Length
CABLE 2CON 18AWG SLATE SHLD 100'
In-Stock: 12
Unit Price: 13 455,97000 Kč
CABLE 2COND 18AWG SHLD 1000'
In-Stock: 3
Unit Price: 57 929,48000 Kč
CABLE 2COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: 80,83414 Kč